Part Details for NTR12A1963NTRF by NIC Components Corp
Overview of NTR12A1963NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A1963NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A1963NTRF
|
Avnet Americas | RES THNFLM 1206 196K OHM 1/8W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR12A1963NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
Part Details for NTR12A1963NTRF
NTR12A1963NTRF CAD Models
NTR12A1963NTRF Part Data Attributes
|
NTR12A1963NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A1963NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A1963NTRF
This table gives cross-reference parts and alternative options found for NTR12A1963NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A1963NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATNW1963N | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | NTR12A1963NTRF vs AR06ATNW1963N |
CPF1206A196KD | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12A1963NTRF vs CPF1206A196KD |
AR06BTRC5W1963 | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1963NTRF vs AR06BTRC5W1963 |
AR1206196K+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12A1963NTRF vs AR1206196K+-0.05%TCR15 |
ACPP1206196KB15PPM | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ohmite Mfg Co | NTR12A1963NTRF vs ACPP1206196KB15PPM |
CAR1206196KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | NTR12A1963NTRF vs CAR1206196KOHMS0.05%15PPM |
RNCS1206BTS196K | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12A1963NTRF vs RNCS1206BTS196K |
RNCS1206BKS196K | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12A1963NTRF vs RNCS1206BKS196K |
AR06ATRC5W1963N | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1963NTRF vs AR06ATRC5W1963N |
AR06BPC5W1963 | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1963NTRF vs AR06BPC5W1963 |