Part Details for NTR12D1692NTRF by NIC Components Corp
Overview of NTR12D1692NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12D1692NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12D1692NTRF
|
Avnet Americas | RES THNFLM 1206 16.9K OHM 1/8W 150V 0.5% 15PPM SMD - Tape and Reel (Alt: NTR12D1692NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0726 / $0.0770 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0669 | Buy Now |
Part Details for NTR12D1692NTRF
NTR12D1692NTRF CAD Models
NTR12D1692NTRF Part Data Attributes
|
NTR12D1692NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D1692NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D1692NTRF
This table gives cross-reference parts and alternative options found for NTR12D1692NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D1692NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06F1692DC | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D1692NTRF vs TE06F1692DC |
SF12F1692DALQ | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTR12D1692NTRF vs SF12F1692DALQ |
NTR12D1692NTR1KF | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | NTR12D1692NTRF vs NTR12D1692NTR1KF |
PR06DTN1692 | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTR12D1692NTRF vs PR06DTN1692 |
CPF1206D16K9D | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12D1692NTRF vs CPF1206D16K9D |
RNCS1206DKS16K9 | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12D1692NTRF vs RNCS1206DKS16K9 |
AR120616K9+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12D1692NTRF vs AR120616K9+-0.5%TCR15 |