-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Small Signal MOSFET -8V, -3.7A, 52mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR2101PT1G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9129
|
Newark | P Channel Mosfet, -8V, 3.7A, Sot-23, Transistor Polarity:P Channel, Continuous Drain Current Id:-3.7A, Drain Source Voltage Vds:-8V, On Resistance Rds(On):0.039Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1V, Power Rohs Compliant: Yes |Onsemi NTR2101PT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 42000 |
|
$0.1300 / $0.1320 | Buy Now |
DISTI #
45J2174
|
Newark | P Channel Mosfet, -8V, 3.7A, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:8V, Continuous Drain Current Id:3.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:2.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Onsemi NTR2101PT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21206 |
|
$0.1090 / $0.1190 | Buy Now |
DISTI #
26AC2763
|
Newark | Pfet Sot23 8V 3.7A 52Mohm Rohs Compliant: Yes |Onsemi NTR2101PT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1180 | Buy Now |
DISTI #
NTR2101PT1G
|
Avnet Americas | Power MOSFET, P Channel, 8 V, 3.7 A, 52 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: NTR2101PT1G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 270000 Partner Stock |
|
$0.3294 / $0.3415 | Buy Now |
DISTI #
45J2174
|
Avnet Americas | Power MOSFET, P Channel, 8 V, 3.7 A, 52 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 45J2174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 4 Days Container: Ammo Pack | 21191 Partner Stock |
|
$0.1590 / $0.4120 | Buy Now |
DISTI #
NTR2101PT1G
|
Avnet Americas | Power MOSFET, P Channel, 8 V, 3.7 A, 52 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: NTR2101PT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 | Buy Now |
DISTI #
NTR2101PT1G
|
Avnet Americas | Power MOSFET, P Channel, 8 V, 3.7 A, 52 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: NTR2101PT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 | Buy Now |
DISTI #
NTR2101PT1G
|
Avnet Americas | Power MOSFET, P Channel, 8 V, 3.7 A, 52 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: NTR2101PT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 | Buy Now |
DISTI #
NTR2101PT1G
|
Avnet Americas | Power MOSFET, P Channel, 8 V, 3.7 A, 52 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: NTR2101PT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 / $0.0794 | Buy Now |
|
Bristol Electronics | 1489 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTR2101PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR2101PT1G
onsemi
Single P-Channel Small Signal MOSFET -8V, -3.7A, 52mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | LEAD FREE, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.96 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTR2101PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR2101PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR2101PT1 | onsemi | Check for Price | TRANSISTOR 3700 mA, 8 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, TO-236, 3 PIN, FET General Purpose Small Signal | NTR2101PT1G vs NTR2101PT1 |