-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P−Channel Trench Power MOSFET -20V, -3.2A, 85mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR4101PT1G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9927
|
Newark | Mosfet, P, 20V, Sot-23, Transistor Polarity:P Channel, Continuous Drain Current Id:3.2A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.07Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-720Mv, Power Dissipation Rohs Compliant: Yes |Onsemi NTR4101PT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54084 |
|
$0.0780 / $0.0850 | Buy Now |
DISTI #
10P1661
|
Newark | P Channel Mosfet, -20V, -3.2A Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:720Mv Rohs Compliant: Yes |Onsemi NTR4101PT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4538 |
|
$0.0810 / $0.0880 | Buy Now |
DISTI #
88H5127
|
Newark | P Channel Mosfet, -20V, 3.2A Sot-23, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:730Mw Rohs Compliant: Yes |Onsemi NTR4101PT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0780 | Buy Now |
DISTI #
NTR4101PT1G
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 2.4 A, 85 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: NTR4101PT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0568 / $0.0589 | Buy Now |
DISTI #
NTR4101PT1G
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 2.4 A, 85 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: NTR4101PT1G) RoHS: Compliant Min Qty: 10417 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 192000 Partner Stock |
|
$0.0565 / $0.0585 | Buy Now |
DISTI #
10P1661
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 2.4 A, 85 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 10P1661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 4438 Partner Stock |
|
$0.1320 / $0.3270 | Buy Now |
DISTI #
58M9927
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 2.4 A, 85 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 58M9927) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1003 Partner Stock |
|
$0.1390 / $0.3350 | Buy Now |
DISTI #
NTR4101PT1G
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 2.4 A, 85 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: NTR4101PT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0589 | Buy Now |
|
Bristol Electronics | 13926 |
|
RFQ | ||
|
Bristol Electronics | 5725 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTR4101PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR4101PT1G
onsemi
Single P−Channel Trench Power MOSFET -20V, -3.2A, 85mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 75 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.73 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |