Part Details for NTRA04B4702CTR1KQYF by NIC Components Corp
Overview of NTRA04B4702CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA04B4702CTR1KQYF
NTRA04B4702CTR1KQYF CAD Models
NTRA04B4702CTR1KQYF Part Data Attributes
|
NTRA04B4702CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04B4702CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04B4702CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA04B4702CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04B4702CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E47KATDF | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B4702CTR1KQYF vs RP73F1E47KATDF |
CAR040247KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | NTRA04B4702CTR1KQYF vs CAR040247KOHMS0.1%25PPM |
PRC0402TC25Y47K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | NTRA04B4702CTR1KQYF vs PRC0402TC25Y47K+-0.1% |
AR02BPC3Y4702 | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04B4702CTR1KQYF vs AR02BPC3Y4702 |
AR02BTRC3Y4702N | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04B4702CTR1KQYF vs AR02BTRC3Y4702N |
TC02G473AB | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRA04B4702CTR1KQYF vs TC02G473AB |
RP73F1E47KBTDF | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B4702CTR1KQYF vs RP73F1E47KBTDF |
CPF0402B47KE | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | NTRA04B4702CTR1KQYF vs CPF0402B47KE |
RN73F1EB4702B | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRA04B4702CTR1KQYF vs RN73F1EB4702B |
RP73F1E47KATDG | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B4702CTR1KQYF vs RP73F1E47KATDG |