Part Details for NTRC06B3302CTRF by NIC Components Corp
Results Overview of NTRC06B3302CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRC06B3302CTRF Information
NTRC06B3302CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for NTRC06B3302CTRF
NTRC06B3302CTRF CAD Models
NTRC06B3302CTRF Part Data Attributes
|
NTRC06B3302CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC06B3302CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTRC06B3302CTRF
This table gives cross-reference parts and alternative options found for NTRC06B3302CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC06B3302CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03ATC3302 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTRC06B3302CTRF vs AR03ATC3302 |
WF06U3302BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRC06B3302CTRF vs WF06U3302BALQ |
NTR06B3302CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTRC06B3302CTRF vs NTR06B3302CTR1KF |
AR03BBC3302 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTRC06B3302CTRF vs AR03BBC3302 |
CPF0603A33KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | NTRC06B3302CTRF vs CPF0603A33KE1 |
CPF-A0603B33KE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | NTRC06B3302CTRF vs CPF-A0603B33KE |
WF06U3302AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRC06B3302CTRF vs WF06U3302AALQ |
NTRA06A3302CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRC06B3302CTRF vs NTRA06A3302CTR1KQYF |
RN73F1J3302B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTRC06B3302CTRF vs RN73F1J3302B |
CPF0603B33KE1 | TE Connectivity | $0.2152 | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTRC06B3302CTRF vs CPF0603B33KE1 |