Part Details for NTRH06D1180DTRF by NIC Components Corp
Overview of NTRH06D1180DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06D1180DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06D1180DTRF
|
Avnet Americas | RES THNFLM 0603 118 OHM 1/10W 75V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH06D1180DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0078 | Buy Now |
Part Details for NTRH06D1180DTRF
NTRH06D1180DTRF CAD Models
NTRH06D1180DTRF Part Data Attributes
|
NTRH06D1180DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06D1180DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06D1180DTRF
This table gives cross-reference parts and alternative options found for NTRH06D1180DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06D1180DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603118R0.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06D1180DTRF vs AMF0603118R0.5%50PPM/KKP10 |
PRC0603TTC50Y118R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 118ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06D1180DTRF vs PRC0603TTC50Y118R+-0.5% |
SF06Q1180DTLA | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06D1180DTRF vs SF06Q1180DTLA |
BLU0603-1180-DB50 | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06D1180DTRF vs BLU0603-1180-DB50 |
RN731JTTD1180D50 | Fixed Resistor, Thin Film, 0.063W, 118ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH06D1180DTRF vs RN731JTTD1180D50 |
BLU0603M-1180-DT50 | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06D1180DTRF vs BLU0603M-1180-DT50 |
AMF0603118R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06D1180DTRF vs AMF0603118R0.5%50PPM/KNS |
BLU0603A-1180-DT50 | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06D1180DTRF vs BLU0603A-1180-DT50 |
BLU0603ER-1180-DB50Q | Fixed Resistor, Thin Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06D1180DTRF vs BLU0603ER-1180-DB50Q |
RBS06DTS1180 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NTRH06D1180DTRF vs RBS06DTS1180 |