Part Details for NTS-1200-212CN by Mean Well
Overview of NTS-1200-212CN by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS-1200-212CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTS-1200-212CN-ND
|
DigiKey | INVERTER 1200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$263.0040 / $280.5400 | Buy Now |
DISTI #
NTS-1200-212CN
|
Avnet Americas | Power Inverter 10V to 16.5V 1-OUT 1200W 200VAC/220VAC/230VAC/240VAC Chassis Mount TYPE-CN Socket - Boxed Product (Development Kits) (Alt: NTS-1200-212CN) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$326.4000 | Buy Now |
DISTI #
709-NTS-1200-212CN
|
Mouser Electronics | Power Inverters 1200W 230Vac12V 120A CN Socket RoHS: Compliant | 2 |
|
$260.5900 / $276.9200 | Buy Now |
DISTI #
72353697
|
RS | True Sine Wave DC-AC Power Inverter, 1200W, 12V, NTS-1200 Series | MEAN WELL NTS-1200-212CN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$260.9000 / $280.5400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$272.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$219.4800 / $258.7100 | Buy Now | |
DISTI #
NTS-1200-212CN
|
Avnet Americas | Power Inverter 10V to 16.5V 1-OUT 1200W 200VAC/220VAC/230VAC/240VAC Chassis Mount TYPE-CN Socket - Boxed Product (Development Kits) (Alt: NTS-1200-212CN) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$326.4000 | Buy Now |
DISTI #
000000000007164437
|
Sager | Power Inverters 1200W 230Vac12V 120A CN Socket Min Qty: 1 | 0 |
|
$234.6200 / $261.4300 | Buy Now |
|
Master Electronics | 0 |
|
$219.4800 / $258.7100 | Buy Now |