Part Details for NTS-1200-212UN by Mean Well
Overview of NTS-1200-212UN by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for NTS-1200-212UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTS-1200-212UN
|
Avnet Americas | Power Inverter 10V to 16.5V 1-OUT 1200W 200VAC/220VAC/230VAC/240VAC Chassis Mount TYPE-UN Socket - Boxed Product (Development Kits) (Alt: NTS-1200-212UN) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$326.4000 | Buy Now |
DISTI #
709-NTS-1200-212UN
|
Mouser Electronics | Power Inverters 1200W 230Vac12V 120A Universal Socket RoHS: Compliant | 0 |
|
$257.5500 / $274.7200 | Order Now |
DISTI #
72353699
|
RS | True Sine Wave DC-AC Power Inverter, 1200W, 12V, NTS-1200 Series | MEAN WELL NTS-1200-212UN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$280.4100 / $292.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$272.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$219.4800 / $255.9900 | Buy Now |
DISTI #
000000000006287811
|
Sager | Power Inverters 1200W 230Vac12V 120A Universal Socket Min Qty: 1 | 4 |
|
$228.7500 / $261.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$219.4800 / $255.9900 | Buy Now |