Part Details for NTS-300-248AU by Mean Well
Overview of NTS-300-248AU by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS-300-248AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-NTS-300-248AU
|
Mouser Electronics | Power Inverters 300W 230VAC 48V 8A AU Outlet Inverter RoHS: Compliant | 0 |
|
$115.7600 / $133.9700 | Order Now |
Part Details for NTS-300-248AU
NTS-300-248AU CAD Models
NTS-300-248AU Part Data Attributes:
|
NTS-300-248AU
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-300-248AU
Mean Well
DC-AC Inverter Power Supply Module, 1 Output, 300W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 200 / 220 / 230 / 240Vac AC OUTPUT VOLTAGE SELECTABLE BY DIP S.W | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Approvals | CB, CE, DEKRA, EAC, E13, UKCA | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 66 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Length | 210 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | 230 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Seated Height-Max | 55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO | |
Width | 130 mm |