Part Details for NTS-300-248UN by Mean Well
Overview of NTS-300-248UN by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS-300-248UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTS-300-248UN-ND
|
DigiKey | INVERTER 300W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$114.5950 / $121.9900 | Buy Now |
DISTI #
NTS-300-248UN
|
Avnet Americas | Power Inverter 40V to 66V 1-OUT 300W 200VAC/220VAC/230VAC/240VAC Chassis Mount TYPE-UN Socket - Boxed Product (Development Kits) (Alt: NTS-300-248UN) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$141.7600 | Buy Now |
DISTI #
709-NTS-300-248UN
|
Mouser Electronics | Power Inverters 300W 230VAC 48V 8A UN Outlet Inverter RoHS: Compliant | 3 |
|
$114.5900 / $121.9900 | Buy Now |
DISTI #
72353642
|
RS | True Sine Wave DC-AC Power Inverter, 300W, 48V, NTS-300 Series | MEAN WELL NTS-300-248UN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$111.9900 / $124.4300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$118.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$95.0600 / $112.0600 | Buy Now | |
DISTI #
NTS-300-248UN
|
Avnet Americas | Power Inverter 40V to 66V 1-OUT 300W 200VAC/220VAC/230VAC/240VAC Chassis Mount TYPE-UN Socket - Boxed Product (Development Kits) (Alt: NTS-300-248UN) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$141.7600 | Buy Now |
DISTI #
000000000007164462
|
Sager | Power Inverters 300W 230VAC 48V 8A UN Outlet Inverter Min Qty: 1 | 0 |
|
$101.6700 / $113.2900 | Buy Now |
|
Master Electronics | 0 |
|
$95.0600 / $112.0600 | Buy Now | |
|
Neutron USA | Power Inverters 300W 230VAC 48V 8A UN Outlet Inverter | 5 |
|
$296.4600 | Buy Now |
Part Details for NTS-300-248UN
NTS-300-248UN CAD Models
NTS-300-248UN Part Data Attributes:
|
NTS-300-248UN
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-300-248UN
Mean Well
DC-AC Inverter Power Supply Module, 1 Output, 300W, Hybrid,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 200 / 220 / 230 / 240Vac AC OUTPUT VOLTAGE SELECTABLE BY DIP S.W | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Approvals | EAC, E13 | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 66 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Length | 210 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | 230 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Seated Height-Max | 55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO | |
Width | 130 mm |