Part Details for NTS-3200-112UN by Mean Well
Overview of NTS-3200-112UN by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I | |
ADUM3200WBRZ | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for NTS-3200-112UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTS-3200-112UN-ND
|
DigiKey | I/P +12V300A Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$888.1100 | Buy Now |
DISTI #
NTS-3200-112UN
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NTS-3200-112UN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$1,049.6000 | Buy Now |
DISTI #
709-NTS-3200-112UN
|
Mouser Electronics | Power Inverters 3000W 12Vdc In 300A 110Vac Out Universal Output Socket RoHS: Compliant | 3 |
|
$850.7300 / $867.8600 | Buy Now |
DISTI #
73498041
|
RS | True Sine Wave DC-AC Power Inverter, 3200W, 110Vac, 12Vdc, UN, NTS-3200 Series | MEAN WELL NTS-3200-112UN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$906.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$874.6700 | Buy Now |
|
Onlinecomponents.com | DC-AC Inverter - 3200W - Input: 12VDC 15A - Output: 100/110/115/120Vac, UN AC output socket RoHS: Compliant |
4 In Stock 9 Factory Stock |
|
$703.9000 / $820.9900 | Buy Now |
DISTI #
000000000006387777
|
Sager | Power Inverters 3000W 12Vdc In 300A 110Vac Out Universal Output Socket Min Qty: 1 | 4 |
|
$735.0000 / $840.0000 | Buy Now |
DISTI #
C1S521900163531
|
Chip1Stop | DC to AC Inverters RoHS: Compliant | 4 |
|
$848.0000 | Buy Now |
|
Master Electronics | DC-AC Inverter - 3200W - Input: 12VDC 15A - Output: 100/110/115/120Vac, UN AC output socket RoHS: Compliant |
4 In Stock 9 Factory Stock |
|
$703.9000 / $820.9900 | Buy Now |
Part Details for NTS-3200-112UN
NTS-3200-112UN CAD Models
NTS-3200-112UN Part Data Attributes
|
NTS-3200-112UN
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-3200-112UN
Mean Well
DC-AC Inverter Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE |