There are no models available for this part yet.
Overview of NTS-3200-148US by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I | |
ADUM3200WBRZ | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for NTS-3200-148US by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-NTS-3200-148US-ND
|
DigiKey | I/P +48V75A Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$862.5300 | Buy Now | |
DISTI #
NTS-3200-148US
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NTS-3200-148US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$1,049.6000 | Buy Now | |
DISTI #
709-NTS-3200-148US
|
Mouser Electronics | Power Inverters 3000W 48Vdc In 75A 110Vac Out USA Output Socket RoHS: Compliant | 11 |
|
$1,233.3400 | Buy Now | |
DISTI #
73498046
|
RS | True Sine Wave DC-AC Power Inverter, 3200W, 110Vac, 24Vdc, US, NTS-3200 Series | MEAN WELL NTS-3200-148US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$906.6600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$874.6700 | Buy Now | ||
Onlinecomponents.com | DC-AC Inverter - 3200W - Input: 48VDC 15A - Output: 100/110/115/120Vac, US AC output socket RoHS: Compliant |
11 In Stock |
|
$824.6700 / $849.9100 | Buy Now | ||
DISTI #
73549826
|
Verical | DC to AC Inverter 48VDC-IN 110VAC 3000W True Sine Wave RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 10 |
|
$1,072.0710 / $1,104.8830 | Buy Now | |
DISTI #
000000000006387782
|
Sager | Power Inverters 3000W 48Vdc In 75A 110Vac Out USA Output Socket Min Qty: 1 | 13 |
|
$735.0000 / $840.0000 | Buy Now | |
Master Electronics | DC-AC Inverter - 3200W - Input: 48VDC 15A - Output: 100/110/115/120Vac, US AC output socket RoHS: Compliant |
11 In Stock |
|
$824.6700 / $849.9100 | Buy Now |
CAD Models for NTS-3200-148US by Mean Well
Part Data Attributes for NTS-3200-148US by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
DC-AC INVERTER POWER SUPPLY MODULE
|