-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-AC Inverter Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D082212EU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY | |
G874D242212EU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 24 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7406
|
Newark | Dc/Ac Inverter, 240Vac, 3.2Kw Rohs Compliant: Yes |Mean Well NTS-3200-212EU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,273.5000 / $1,308.1800 | Buy Now |
DISTI #
1866-NTS-3200-212EU-ND
|
DigiKey | I/P +12V320A Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$913.6500 | Buy Now |
DISTI #
NTS-3200-212EU
|
Avnet Americas | Power Inverter 10Vdc to 16.5Vdc 1-OUT 3200W 200V/220V/230V/240V Chassis Mount - Boxed Product (Development Kits) (Alt: NTS-3200-212EU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$1,049.6000 | Buy Now |
DISTI #
709-NTS-3200-212EU
|
Mouser Electronics | Power Inverters 3200W 12Vdc In 320A 230Vac Out EU Output Socket RoHS: Compliant | 0 |
|
$890.2700 / $907.4000 | Order Now |
DISTI #
73498048
|
RS | True Sine Wave DC-AC Power Inverter, 3200W, 220Vac, 12Vdc, EU, NTS-3200 Series | MEAN WELL NTS-3200-212EU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$876.0900 / $932.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$874.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$703.9000 / $820.9900 | Buy Now |
DISTI #
NTS-3200-212EU
|
TME | Converter: DC/AC, 3.2kW, Uout: 230VAC, 10÷16.5VDC, 420x270x98mm Min Qty: 1 | 0 |
|
$770.0000 / $912.0000 | RFQ |
DISTI #
000000000006387784
|
Sager | Power Inverters 3200W 12Vdc In 320A 230Vac Out EU Output Socket Min Qty: 1 | 0 |
|
$735.0000 / $840.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$703.9000 / $820.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS-3200-212EU
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-3200-212EU
Mean Well
DC-AC Inverter Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |