Part Details for NTS-3200-212TB by Mean Well
Overview of NTS-3200-212TB by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS-3200-212TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7407
|
Newark | Dc/Ac Inverter, 240Vac, 3.2Kw Rohs Compliant: Yes |Mean Well NTS-3200-212TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,008.7800 | Buy Now |
DISTI #
NTS-3200-212TB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NTS-3200-212TB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$1,049.6000 | Buy Now |
DISTI #
709-NTS-3200-212TB
|
Mouser Electronics | Power Inverters RoHS: Compliant | 0 |
|
$896.4300 / $913.5600 | Order Now |
DISTI #
73662940
|
RS | True Sine Wave DC-AC Power Inverter, 3200W, 200Vac, 12Vdc, TB, NTS-3200 Series | MEAN WELL NTS-3200-212TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$829.2600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$874.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$703.9000 / $829.7200 | Buy Now |
DISTI #
000000000007164466
|
Sager | Power Inverters Min Qty: 1 | 0 |
|
$753.8500 / $840.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$703.9000 / $829.7200 | Buy Now |
Part Details for NTS-3200-212TB
NTS-3200-212TB CAD Models
NTS-3200-212TB Part Data Attributes
|
NTS-3200-212TB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-3200-212TB
Mean Well
DC-AC Inverter Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |