There are no models available for this part yet.
Overview of NTS-3200-224TB by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I | |
ADUM3200WBRZ | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for NTS-3200-224TB by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK7409
|
Newark | Dc/Ac Inverter, 240Vac, 3.2Kw Rohs Compliant: Yes |Mean Well NTS-3200-224TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,326.3400 | Buy Now | |
DISTI #
NTS-3200-224TB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NTS-3200-224TB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$1,049.6000 | Buy Now | |
DISTI #
709-NTS-3200-224TB
|
Mouser Electronics | Power Inverters RoHS: Compliant | 0 |
|
$896.4300 / $913.5600 | Order Now | |
DISTI #
73662941
|
RS | True Sine Wave DC-AC Power Inverter, 3200W, 200Vac, 24Vdc, TB, NTS-3200 Series | MEAN WELL NTS-3200-224TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$950.1000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$874.6700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$703.9000 / $820.9900 | Buy Now | ||
DISTI #
000000000007164467
|
Sager | Power Inverters Min Qty: 1 | 0 |
|
$735.0000 / $840.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$703.9000 / $820.9900 | Buy Now |
CAD Models for NTS-3200-224TB by Mean Well
Part Data Attributes for NTS-3200-224TB by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-AC INVERTER POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|