Part Details for NTS-3200-248CN by Mean Well
Overview of NTS-3200-248CN by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1248CN#PBF | Analog Devices | Pwr Factor Cntr | |
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I | |
ADUM3200WBRZ | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc |
Price & Stock for NTS-3200-248CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTS-3200-248CN-ND
|
DigiKey | I/P +48V80A Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$913.6500 | Buy Now |
DISTI #
NTS-3200-248CN
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NTS-3200-248CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$1,049.6000 | Buy Now |
DISTI #
709-NTS-3200-248CN
|
Mouser Electronics | Power Inverters 3200W 48Vdc In 80A 230Vac Out China Output Socket RoHS: Compliant | 0 |
|
$890.2700 / $907.4000 | Order Now |
DISTI #
73498053
|
RS | True Sine Wave DC-AC Power Inverter, 3200W, 220Vac, 48Vdc, CN, NTS-3200 Series | MEAN WELL NTS-3200-248CN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$932.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$874.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$703.9000 / $820.9900 | Buy Now |
DISTI #
000000000006387789
|
Sager | Power Inverters 3200W 48Vdc In 80A 230Vac Out China Output Socket Min Qty: 1 | 0 |
|
$735.0000 / $840.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$703.9000 / $820.9900 | Buy Now |
Part Details for NTS-3200-248CN
NTS-3200-248CN CAD Models
NTS-3200-248CN Part Data Attributes
|
NTS-3200-248CN
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-3200-248CN
Mean Well
DC-AC Inverter Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |