Part Details for NTS-450-112GFCI by Mean Well
Overview of NTS-450-112GFCI by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS-450-112GFCI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-NTS-450-112GFCI
|
Mouser Electronics | Power Inverters 450W 110VAC 12V 50A GFCI Outlet Inverter RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72353643
|
RS | True Sine Wave DC-AC Power Inverter, 450W, 12V, NTS-450 Series | MEAN WELL NTS-450-112GFCI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$198.7200 / $216.0000 | Buy Now |
Part Details for NTS-450-112GFCI
NTS-450-112GFCI CAD Models
NTS-450-112GFCI Part Data Attributes
|
NTS-450-112GFCI
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-450-112GFCI
Mean Well
DC-AC Inverter Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 100 / 110 / 115 / 120Vac AC OUTPUT VOLTAGE SELECTABLE | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X | |
Length | 210 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 113.3 V | |
Output Voltage-Min | 106.7 V | |
Output Voltage-Nom | 110 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVERLOAD; THERMAL | |
Screening Level | IEC/EN 62368-1 | |
Seated Height-Max | 55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 450 W | |
Trim/Adjustable Output | NO | |
Width | 130 mm |