Part Details for NTS-450-212CN by Mean Well
Overview of NTS-450-212CN by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS-450-212CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTS-450-212CN-ND
|
DigiKey | INVERTER 450W Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$120.2300 / $127.9900 | Buy Now |
DISTI #
NTS-450-212CN
|
Avnet Americas | Power Inverter 10V to 16.5V 1-OUT 450W 200VAC/220VAC/230VAC/240VAC Chassis Mount TYPE-CN Socket - Boxed Product (Development Kits) (Alt: NTS-450-212CN) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$148.6400 | Buy Now |
DISTI #
709-NTS-450-212CN
|
Mouser Electronics | Power Inverters 450W 230VAC 12V 50A CN Outlet Inverter RoHS: Compliant | 4 |
|
$119.7700 / $127.9900 | Buy Now |
DISTI #
72353653
|
RS | True Sine Wave DC-AC Power Inverter, 450W, 12V, NTS-450 Series | MEAN WELL NTS-450-212CN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$115.1900 / $127.9900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$123.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$99.7400 / $117.5700 | Buy Now | |
DISTI #
NTS-450-212CN
|
Avnet Americas | Power Inverter 10V to 16.5V 1-OUT 450W 200VAC/220VAC/230VAC/240VAC Chassis Mount TYPE-CN Socket - Boxed Product (Development Kits) (Alt: NTS-450-212CN) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$148.6400 | Buy Now |
DISTI #
000000000007164473
|
Sager | Power Inverters 450W 230VAC 12V 50A CN Outlet Inverter Min Qty: 1 | 0 |
|
$106.6700 / $118.8600 | Buy Now |
|
Master Electronics | 0 |
|
$99.7400 / $117.5700 | Buy Now | |
|
Neutron USA | Power Inverters 450W 230VAC 12V 50A CN Outlet Inverter | 14 |
|
$321.7600 | Buy Now |
Part Details for NTS-450-212CN
NTS-450-212CN CAD Models
NTS-450-212CN Part Data Attributes:
|
NTS-450-212CN
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-450-212CN
Mean Well
DC-AC Inverter Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 200 / 220 / 230 / 240Vac AC OUTPUT VOLTAGE SELECTABLE | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X | |
Length | 210 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 236.9 V | |
Output Voltage-Min | 223.1 V | |
Output Voltage-Nom | 230 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVERLOAD; THERMAL | |
Screening Level | IEC/EN 62368-1 | |
Seated Height-Max | 55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 450 W | |
Trim/Adjustable Output | NO | |
Width | 130 mm |