Drivers And Interfaces
NTS0102GF
NXP Semiconductors
Description: LINE TRANSCEIVER, PDSO8, 1.35 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-1089, SON-8

Overview of NTS0102GF by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for NTS0102GF by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTS0102GF by NXP Semiconductors

NTS0102GF
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
VSON,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
STANDARD
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.35 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
8.8 ns
Receiver Number of Bits
2
Seated Height-Max
0.5 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
2.3 V
Supply Voltage1-Nom
2.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
8.8 ns
Width
1 mm
Want to compare parts?
  1. NTS0102GF
    NXP Semiconductors
    LINE TRANSCEIVER, PDSO8, 1.35 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-1089, SON-8
    VS

Alternate Parts for NTS0102GF

This table gives cross-reference parts and alternative options found for NTS0102GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS0102GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTS0102DP LINE TRANSCEIVER, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8 NXP Semiconductors NTS0102GF vs NTS0102DP
NTS0102DP-Q100 Line Transceiver Nexperia NTS0102GF vs NTS0102DP-Q100
NTS0102GD LINE TRANSCEIVER, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8 NXP Semiconductors NTS0102GF vs NTS0102GD
NTS0102DP-Q100H NTS0102-Q100 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 8-Pin NXP Semiconductors NTS0102GF vs NTS0102DP-Q100H
NTS0102GU,115 NTS0102 - Dual supply translating transceiver; open drain; auto direction sensing QFN 10-Pin NXP Semiconductors NTS0102GF vs NTS0102GU,115
NTS0102GU8 LINE TRANSCEIVER, PQCC8, 1.40 X 1.20 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1309-1, QFN-8 NXP Semiconductors NTS0102GF vs NTS0102GU8
NTS0102GU8,125 NTS0102 - Dual supply translating transceiver; open drain; auto direction sensing NXP Semiconductors NTS0102GF vs NTS0102GU8,125

Related Parts for NTS0102GF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTS0102GF by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTS0102GF by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NTS0102GF would you like to use for your alert(s)?
  • Please alert me when NTS0102GF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTS0102GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTS0102GF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTS0102GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTS0102GF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTS0102GF by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: