Part Details for NTS0104PW by NXP Semiconductors
Results Overview of NTS0104PW by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTS0104PW Information
NTS0104PW by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for NTS0104PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 1516 |
|
RFQ | |
|
Win Source Electronics | Dual supply translating transceiver, open drain, auto direction sensing | 50000 |
|
$0.4305 / $0.5565 | Buy Now |
Part Details for NTS0104PW
NTS0104PW CAD Models
NTS0104PW Part Data Attributes
|
NTS0104PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0104PW
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for NTS0104PW
This table gives cross-reference parts and alternative options found for NTS0104PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS0104PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935293495118 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO14 | NTS0104PW vs 935293495118 |
NTS0104BQ,115 | NXP Semiconductors | $0.4103 | NTS0104 - Dual supply translating transceiver; open drain; auto direction sensing QFN 14-Pin | NTS0104PW vs NTS0104BQ,115 |
NTS0104GU12 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PQCC12, 1.70 X 2 MM, 0.50 MM HEIGHT, PLASTIC, MO-288, SOT1174-1, QFN-12 | NTS0104PW vs NTS0104GU12 |
935293698115 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PQCC12 | NTS0104PW vs 935293698115 |
NTS0104GU12,115 | NXP Semiconductors | $0.6104 | NTS0104 - Dual supply translating transceiver; open drain; auto direction sensing QFN 12-Pin | NTS0104PW vs NTS0104GU12,115 |
NTS0104PW Frequently Asked Questions (FAQ)
-
A good PCB layout for NTS0104PW involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. NXP provides a recommended PCB layout in their application note AN11173.
-
To ensure reliable operation of NTS0104PW in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range (−40°C to +125°C).
-
NTS0104PW has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices, such as TVS diodes, to protect the device from external ESD events.
-
Yes, NTS0104PW can be used in a 3.3V system, but it's essential to ensure that the input voltage does not exceed the recommended maximum rating of 3.6V. Additionally, consider the output voltage tolerance and ensure that it meets the requirements of the downstream devices.
-
To troubleshoot issues with NTS0104PW, start by verifying the input voltage, output load, and PCB layout. Check for any signs of overheating, and ensure that the device is properly decoupled. Use an oscilloscope to measure the output voltage and check for any signs of oscillation or ringing. Consult the datasheet and application notes for guidance on troubleshooting and debugging.