There are no models available for this part yet.
Overview of NTS505 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTS505 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTS505
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 8.3A 200W (Alt: NTS505) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Abacus - 0 |
|
Buy Now |
CAD Models for NTS505 by Advanced Energy Industries Inc
Part Data Attributes for NTS505 by Advanced Energy Industries Inc
NTS505
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
NTS505Advanced Energy Industries IncVS
-
Related Parts for NTS505
-
NVS0.9EE-M6Power Supply Modules
-
NUC123SD4AN0Microcontrollers
-
NTP6411ANGPower Field-Effect Transistors
-
NTE5886Rectifier Diodes
-
TSW-136-23-F-DHeaders and Edge Type Connectors
-
OP777ARZ-REEL7Operational Amplifiers
-
OR2T40B8PS208-DBField Programmable Gate Arrays
-
NUP4212UPMUTAGTransient Suppressors
-
OMAPL138BZWTD4Digital Signal Processors