Part Details for NTST40120CT by onsemi
Overview of NTST40120CT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTST40120CT
NTST40120CT CAD Models
NTST40120CT Part Data Attributes
|
NTST40120CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTST40120CT
onsemi
20A, 120V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTST40120CT
This table gives cross-reference parts and alternative options found for NTST40120CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTST40120CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST40120CT-BP-HF | Rectifier Diode, | Micro Commercial Components | NTST40120CT vs ST40120CT-BP-HF |
V40M120CHM3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | NTST40120CT vs V40M120CHM3/4W |
NTST40H120CTG | Trench Schottky Rectifier, Low Vf and low leakage 40A, 120V in TO-220 package, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | NTST40120CT vs NTST40H120CTG |
V40120C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTST40120CT vs V40120C-M3/4W |
V40M120C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | NTST40120CT vs V40M120C-M3/4W |
V40120C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTST40120CT vs V40120C-E3/4W |
V40120CI-M3/P | Rectifier Diode, | Vishay Intertechnologies | NTST40120CT vs V40120CI-M3/P |
V40120C-E3/4W | DIODE 20 A, 120 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTST40120CT vs V40120C-E3/4W |
V40120C-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | NTST40120CT vs V40120C-E3/45 |
NTST40120CTH | Schottky Power Rectifier, Dual, 40 A, 120 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | NTST40120CT vs NTST40120CTH |