NTTFS002N04CLTAG
onsemi
Description: Power MOSFET, 40V, 2.2mOhm, 142A, Single N-Channel Power MOSFET, 40V, 2.2mOhm, 142A, Single N-Channel, 1500-REEL

Overview of NTTFS002N04CLTAG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTTFS002N04CLTAG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH7270
Newark T6 40V Sg Nch U8Fl/ Reel Rohs Compliant: Yes |Onsemi NTTFS002N04CLTAG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.7750
  • 2,500 $0.6260
  • 10,000 $0.6070
$0.6070 / $0.7750 Buy Now
DISTI # 488-NTTFS002N04CLTAGCT-ND
DigiKey MOSFET N-CH 40V 28A/142A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1085
In Stock
  • 1 $2.0900
  • 10 $1.3360
  • 100 $0.9062
  • 500 $0.7220
  • 1,500 $0.6389
  • 3,000 $0.5933
  • 4,500 $0.5835
$0.5835 / $2.0900 Buy Now
DISTI # NTTFS002N04CLTAG
Avnet Americas MOSFET N-Channel 40V 142A 8-PIn WDFN - Tape and Reel (Alt: NTTFS002N04CLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel 22500 Factory Stock
  • 1,500 $0.6596
$0.6596 Buy Now
DISTI # 863-NTTFS002N04CLTAG
Mouser Electronics MOSFETs Power MOSFET, 40V, 2.2mOhm, 142A, Single N-Channel Power MOSFET, 40V, 2.2mOhm, 142A, Single N-Channel 13326
  • 1 $1.8600
  • 10 $1.3400
  • 100 $0.9160
  • 500 $0.7300
  • 1,500 $0.7290
  • 3,000 $0.7000
  • 9,000 $0.6990
$0.6990 / $1.8600 Buy Now
Future Electronics MOSFET T6 40V SG NCH U8FL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $0.8750
  • 10 $0.7950
  • 50 $0.7450
  • 200 $0.7050
  • 750 $0.6450
$0.6450 / $0.8750 Buy Now
Onlinecomponents.com Power MOSFET, 40V, 2.2mOhm, 142A, Single N-Channel Power MOSFET, 40V, 2.2mOhm, 142A, Single N-Channel RoHS: Compliant 0
  • 1,500 $0.6130
  • 3,000 $0.5970
  • 6,000 $0.5820
  • 7,500 $0.5730
  • 10,500 $0.5640
  • 15,000 $0.5560
$0.5560 / $0.6130 Buy Now
DISTI # NTTFS002N04LTAG
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 0
  • 1,500 $0.5800
$0.5800 Buy Now
DISTI # NTTFS002N04CLTAG
Avnet Silica (Alt: NTTFS002N04CLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NTTFS002N04CLTAG
EBV Elektronik (Alt: NTTFS002N04CLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NTTFS002N04CLTAG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTTFS002N04CLTAG by onsemi

NTTFS002N04CLTAG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
WDFN-8
Manufacturer Package Code
511DY
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Date Of Intro
2019-01-30
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
268 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
28 A
Drain-source On Resistance-Max
0.0035 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
47 pF
JESD-30 Code
S-PDSO-F8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
85 W
Pulsed Drain Current-Max (IDM)
706 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. NTTFS002N04CLTAG
    onsemi
    Power MOSFET, 40V, 2.2mOhm, 142A, Single N-Channel Power MOSFET, 40V, 2.2mOhm, 142A, Single N-Channel, 1500-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTTFS002N04CLTAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTTFS002N04CLTAG by onsemi

Select Manufacturer
Which Manufacturer of NTTFS002N04CLTAG would you like to use for your alert(s)?
  • Please alert me when NTTFS002N04CLTAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTTFS002N04CLTAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTTFS002N04CLTAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTTFS002N04CLTAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTTFS002N04CLTAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTTFS002N04CLTAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: