Part Details for NTTFS030N06C-HXY by HXY
Overview of NTTFS030N06C-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS030N06C-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 30A 1 N-Channel DFN-8L(3x3) MOSFETs ROHS | 199 |
|
$0.2989 / $0.3163 | Buy Now |