There are no models available for this part yet.
Overview of NTTFS4945NTAG by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTTFS4945NTAG by Rochester Electronics LLC
Part Data Attributes for NTTFS4945NTAG by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DFN
|
Package Description
|
3.30 X 3.30 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AB-01, WDFN8, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
CASE 511AB-01
|
Reach Compliance Code
|
unknown
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
7.1 A
|
Drain-source On Resistance-Max
|
0.013 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
S-XDSO-N5
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NTTFS4945NTAG
This table gives cross-reference parts and alternative options found for NTTFS4945NTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS4945NTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS4945NTAG | 30 V, 34 A, 9 mOhm Single N-Channel Power MOSFET, u8FL, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | NTTFS4945NTAG vs NTTFS4945NTAG |
Related Parts for NTTFS4945NTAG
-
NTMFS4C024NT3GSmall Signal Field-Effect Transistors
-
NTD5414NT4GPower Field-Effect Transistors
-
NTS1245MFST3GRectifier Diodes
-
NCV7710DQR2GPeripheral Drivers
-
UC3844BVNGSwitching Regulator or Controllers
-
NSVMMBTA05LT1GSmall Signal Bipolar Transistors
-
OP270EZOperational Amplifiers
-
NLU1GT32MUTCGGates
-
NZ9F11VST5GZener Diodes