Part Details for NTTFS4H05NTWG by onsemi
Overview of NTTFS4H05NTWG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS4H05NTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1207
|
Newark | Mosfet's - Single |Onsemi NTTFS4H05NTWG Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5820 / $0.8510 | Buy Now |
DISTI #
68X4419
|
Newark | Nfet U8Fl 25V 94A 3.3Mohm/Reel Rohs Compliant: Yes |Onsemi NTTFS4H05NTWG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTTFS4H05NTWG
|
Avnet Americas | Trans MOSFET N-CH 25V 94A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS4H05NTWG) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NTTFS4H05N - Power Field-Effect Transistor, 22.4A, 25V, 0.0048ohm, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 237616 |
|
$0.5504 / $0.6475 | Buy Now |
Part Details for NTTFS4H05NTWG
NTTFS4H05NTWG CAD Models
NTTFS4H05NTWG Part Data Attributes:
|
NTTFS4H05NTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4H05NTWG
onsemi
Single N−Channel Power MOSFET 25V, 94A, 3.3mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | MICRO-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 84 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 22.4 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 46.3 W | |
Pulsed Drain Current-Max (IDM) | 304 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |