-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 20A, 24mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7060
|
Newark | Mosfet, N-Ch, 60V, 20A, Wdfn-8, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.019Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Onsemi NTTFS5826NLTAG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
24T3500
|
Newark | Power Mosfet 60V 20A 24 Mohm Single N-Channel U8Fl Logic Level/Reel Rohs Compliant: Yes |Onsemi NTTFS5826NLTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70347840
|
RS | NTTFS5826NLTAG N-channel MOSFET Transistor, 20 A, 60 V, 8-Pin WDFN | ON Semiconductor NTTFS5826NLTAG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8100 | RFQ |
DISTI #
2533206RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 20A, WDFN-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5240 | Buy Now |
DISTI #
2533206
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 20A, WDFN-8 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5240 / $0.7016 | Buy Now |
DISTI #
2533206RL
|
Farnell | MOSFET, N-CH, 60V, 20A, WDFN-8 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4958 / $0.6744 | Buy Now |
DISTI #
2533206
|
Farnell | MOSFET, N-CH, 60V, 20A, WDFN-8 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4958 / $1.0328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTTFS5826NLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS5826NLTAG
onsemi
Single N-Channel Power MOSFET 60V, 20A, 24mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | WDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 133 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |