Part Details for NTTFS5C670NLTAG. by onsemi
Overview of NTTFS5C670NLTAG. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS5C670NLTAG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC9078
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:70A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Power Dissipation:63W, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NTTFS5C670NLTAG. Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 | Buy Now |