NTTFS6H888NTAG
onsemi
Description: Power MOSFET, Single N-Channel, 80V, 13A, 55mΩ, 1500-REEL

Overview of NTTFS6H888NTAG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for NTTFS6H888NTAG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK4242
Newark T8 80V U8Fl/Reel |Onsemi NTTFS6H888NTAG RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2420
  • 3,000 $0.2370
  • 6,000 $0.2180
  • 12,000 $0.2040
  • 18,000 $0.1900
  • 30,000 $0.1820
$0.1820 / $0.2420 Buy Now
DISTI # 2832-NTTFS6H888NTAGTR-ND
DigiKey T8 80V U8FL Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 25500
In Stock
  • 3,000 $0.1900
$0.1900 Buy Now
DISTI # 488-NTTFS6H888NTAGCT-ND
DigiKey T8 80V U8FL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.9200
  • 1,500 $0.2343
  • 3,000 $0.2095
  • 7,500 $0.1988
  • 10,500 $0.1846
  • 37,500 $0.1804
$0.1804 / $0.9200 Buy Now
DISTI # NTTFS6H888NTAG
Avnet Americas Transistor MOSFET N-CH 80V 12A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS6H888NTAG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 25500 Partner Stock
  • 3,847 $0.1414
$0.1414 Buy Now
DISTI # NTTFS6H888NTAG
Avnet Americas Transistor MOSFET N-CH 80V 12A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS6H888NTAG) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # NTTFS6H888NTAG
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 0
RFQ
Flip Electronics Stock, ship today 25500
RFQ

CAD Models for NTTFS6H888NTAG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTTFS6H888NTAG by onsemi

NTTFS6H888NTAG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
WDFN-8
Manufacturer Package Code
511AB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
2 Days
Date Of Intro
2018-08-02
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
47 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
80 V
Drain Current-Max (ID)
4.7 A
Drain-source On Resistance-Max
0.105 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
3 pF
JESD-30 Code
S-PDSO-F8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
18 W
Pulsed Drain Current-Max (IDM)
47 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. NTTFS6H888NTAG
    onsemi
    Power MOSFET, Single N-Channel, 80V, 13A, 55mΩ, 1500-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTTFS6H888NTAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTTFS6H888NTAG by onsemi

Select Manufacturer
Which Manufacturer of NTTFS6H888NTAG would you like to use for your alert(s)?
  • Please alert me when NTTFS6H888NTAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTTFS6H888NTAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTTFS6H888NTAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTTFS6H888NTAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTTFS6H888NTAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTTFS6H888NTAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: