Part Details for NTU-1700-248CN by Mean Well
Overview of NTU-1700-248CN by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1248CN#PBF | Analog Devices | Pwr Factor Cntr | |
DC1700A | Analog Devices | LTC3613EWKH Demo Board ? VIN = | |
LTC1700EMS#TRPBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt |
Price & Stock for NTU-1700-248CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTU-1700-248CN-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.6800 | Buy Now |
DISTI #
NTU-1700-248CN
|
Avnet Americas | Power Inverter 40VDC to 66VDC 1-OUT 1700W 230VAC - Boxed Product (Development Kits) (Alt: NTU-1700-248CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$561.6000 | Buy Now |
DISTI #
709-NTU-1700-248CN
|
Mouser Electronics | Power Inverters 1700W 48VDC 42.5A In, 230VAC Out, CN Socket, Built-in UPS function RoHS: Compliant | 0 |
|
$468.7100 / $483.0300 | Order Now |
DISTI #
73231622
|
RS | True Sine Wave DC-AC Power Inverter, 1700W, 220 Vac, 48Vdc, CN, NTU-1700 Series | MEAN WELL NTU-1700-248CN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$485.1100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$468.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$376.6200 / $439.2700 | Buy Now |
DISTI #
000000000006355793
|
Sager | Power Inverters 1700W 48VDC 42.5A In, 230VAC Out, CN Socket, Built-in UPS function Min Qty: 1 | 0 |
|
$392.5000 / $448.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$376.6200 / $439.2700 | Buy Now |
Part Details for NTU-1700-248CN
NTU-1700-248CN CAD Models
NTU-1700-248CN Part Data Attributes
|
NTU-1700-248CN
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTU-1700-248CN
Mean Well
DC-DC Unregulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |