Part Details for NTU-1700-248UN by Mean Well
Overview of NTU-1700-248UN by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTU-1700-248UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTU-1700-248UN-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$410.0600 | Buy Now |
DISTI #
NTU-1700-248UN
|
Avnet Americas | Power Inverter 40VDC to 66VDC 1-OUT 1700W 230VAC - Boxed Product (Development Kits) (Alt: NTU-1700-248UN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$561.6000 | Buy Now |
DISTI #
709-NTU-1700-248UN
|
Mouser Electronics | Power Inverters 1700W 48VDC 42.5A In, 230VAC Out, Universal Socket, Built-in UPS function RoHS: Compliant | 3 |
|
$504.7300 / $573.7400 | Buy Now |
DISTI #
73231624
|
RS | True Sine Wave DC-AC Power Inverter, 1700W, 220 Vac, 48Vdc, UN, NTU-1700 Series | MEAN WELL NTU-1700-248UN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$428.0400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$468.0000 | Buy Now |
|
Onlinecomponents.com | Power Inverters 1700W 48VDC 42.5A In, 230VAC Out, Universal Socket, Built-in UPS function |
2 In Stock |
|
$487.5100 / $562.4800 | Buy Now |
DISTI #
000000000006355795
|
Sager | Power Inverters 1700W 48VDC 42.5A In, 230VAC Out, Universal Socket, Built-in UPS function Min Qty: 1 | 0 |
|
$402.5600 / $448.5700 | Buy Now |
|
Master Electronics | Power Inverters 1700W 48VDC 42.5A In, 230VAC Out, Universal Socket, Built-in UPS function |
2 In Stock |
|
$487.5100 / $562.4800 | Buy Now |
Part Details for NTU-1700-248UN
NTU-1700-248UN CAD Models
NTU-1700-248UN Part Data Attributes:
|
NTU-1700-248UN
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTU-1700-248UN
Mean Well
DC-DC Unregulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |