Part Details for NTU-3200-124US by Mean Well
Overview of NTU-3200-124US by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTU-3200-124US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTU-3200-124US-ND
|
DigiKey | I/P +24V150A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$814.4640 / $872.6400 | Buy Now |
DISTI #
NTU-3200-124US
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NTU-3200-124US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$1,115.2000 | Buy Now |
DISTI #
709-NTU-3200-124US
|
Mouser Electronics | Power Inverters 3000W 24Vdc In 150A 110Vac Out USA Output Socket RoHS: Compliant | 6 |
|
$1,361.8100 | Buy Now |
DISTI #
73498074
|
RS | True Sine Wave w UPS DC-AC Power Inverter,3200W,110Vac,24Vdc, US, NTU-3200 Serie | MEAN WELL NTU-3200-124US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$890.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$929.3400 | Buy Now |
|
Onlinecomponents.com | UPS DC-AC Power Inverter - 3200W - 24VDC - High Reliable - True Sine Wave - US outlet RoHS: Compliant |
4 In Stock |
|
$748.0500 / $881.7700 | Buy Now |
DISTI #
000000000006387810
|
Sager | Power Inverters 3000W 24Vdc In 150A 110Vac Out USA Output Socket Min Qty: 1 | 4 |
|
$800.0000 / $891.4300 | Buy Now |
|
Master Electronics | UPS DC-AC Power Inverter - 3200W - 24VDC - High Reliable - True Sine Wave - US outlet RoHS: Compliant |
4 In Stock |
|
$748.0500 / $881.7700 | Buy Now |
Part Details for NTU-3200-124US
NTU-3200-124US CAD Models
NTU-3200-124US Part Data Attributes:
|
NTU-3200-124US
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTU-3200-124US
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |