Part Details for NTV0509MC by Murata Manufacturing Co Ltd
Overview of NTV0509MC by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTV0509MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTV0509MC
|
Avnet Americas | Module DC-DC 2-OUT 9V/-9V 0.055A/-0.055A 1W 10-Pin SMD - Rail/Tube (Alt: NTV0509MC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$11.7515 | Buy Now |
DISTI #
NTV0509MC
|
Avnet Americas | Module DC-DC 2-OUT 9V/-9V 0.055A/-0.055A 1W 10-Pin SMD - Rail/Tube (Alt: NTV0509MC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$11.7515 | Buy Now |
DISTI #
NTV0509MC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$7.4400 | Buy Now |
DISTI #
ICDCDC4691
|
Rutronik | DC/DC Mod 05V to 09V 1W 3kV RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Stock DE - 250 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.0500 / $7.6900 | Buy Now |
DISTI #
NTV0509MC
|
Avnet Abacus | Module DC-DC 2-OUT 9V/-9V 0.055A/-0.055A 1W 10-Pin SMD (Alt: NTV0509MC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 3kVDC Isolated 1W Dual Output SM DC/DC Converters | 2880 |
|
RFQ |
Part Details for NTV0509MC
NTV0509MC CAD Models
NTV0509MC Part Data Attributes:
|
NTV0509MC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTV0509MC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ADDITIONAL -9V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G10 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.055 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP10/22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |