Part Details for NTVB090NSA-L by onsemi
Overview of NTVB090NSA-L by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTVB090NSA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1229
|
Newark | Each |Onsemi NTVB090NSA-L Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
|
Rochester Electronics | Silicon Surge Protector, 130V Max, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
4181138
|
Farnell | EACH RoHS: Compliant Min Qty: 1781 Lead time: 3 Weeks, 1 Days Container: Each | 5000 |
|
$0.2104 | Buy Now |
Part Details for NTVB090NSA-L
NTVB090NSA-L CAD Models
NTVB090NSA-L Part Data Attributes:
|
NTVB090NSA-L
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTVB090NSA-L
onsemi
Silicon Surge Protector, 130 V, SILICON SURGE PROTECTOR, DO-214AA, LEAD FREE, CASE 403C-01, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | LEAD FREE, CASE 403C-01, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakover Voltage-Max | 130 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |