Part Details for NTY100N10 by onsemi
Overview of NTY100N10 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NTY100N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | 123A, 100V, 0.01ohm, N-Channel Power MOSFET, TO-264AA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$8.1800 / $9.6200 | Buy Now |
|
Chip1Cloud | Power MOSFET 123 A, 100 V N-Channel Enhancement-Mode TO264 Package | 32000 |
|
RFQ |
Part Details for NTY100N10
NTY100N10 CAD Models
NTY100N10 Part Data Attributes:
|
NTY100N10
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTY100N10
onsemi
123A, 100V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-264AA | |
Package Description | CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340G-02 STYLE 1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 123 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 313 W | |
Pulsed Drain Current-Max (IDM) | 369 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |