Part Details for NUB808023BK by Gainta Enclosures
Overview of NUB808023BK by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUB808023BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUB808023BK
|
TME | Enclosure: multipurpose, X: 80.6mm, Y: 80mm, Z: 23.5mm, ABS, black Min Qty: 1 | 22 |
|
$2.5500 / $3.3700 | Buy Now |