-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Shunt, POWERMITE, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1838976
|
Farnell | LED SHUNT PROTECTOR, 1.2V RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 5 Days Container: Each | 920 |
|
$0.2282 / $0.6489 | Buy Now |
DISTI #
NUD4700SNT1G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: NUD4700SNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 / $0.2198 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2470 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 1330 |
|
RFQ | ||
|
Ameya Holding Limited | NUD4700 Series 1 V 1.3 A Surface Mount LED Shunt - POWERMITE-2 | 20860 |
|
RFQ | |
|
ComSIT USA | Silicon Surge Protector RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
DISTI #
NUD4700SNT1G
|
Avnet Asia | Circuit Protection Misc LED Shunt Protector (Alt: NUD4700SNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2016 / $0.2255 | Buy Now |
DISTI #
NUD4700SNT1G
|
Avnet Silica | Circuit Protection Misc LED Shunt Protector (Alt: NUD4700SNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541900409604
|
Chip1Stop | Circuit Protection Misc LED Shunt Protector RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.2310 / $0.5740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUD4700SNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUD4700SNT1G
onsemi
LED Shunt, POWERMITE, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | POERMITE-1 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Off-state Voltage-Max | 10 V | |
Holding Current-Max | 12 mA | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
On-state Current-Max | 1300 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |