Part Details for NV1-1G000-C by TDK-Lambda Corporation
Overview of NV1-1G000-C by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV1-1G000-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6697
|
Newark | Ac/Dc Enclosed Power Supply, 1U Applications, Fixed, 90 V, 264 V, 175 W, 24 V, 7.5 A Rohs Compliant: Yes |Tdk-Lambda NV1-1G000-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$187.3300 | Buy Now |
Part Details for NV1-1G000-C
NV1-1G000-C CAD Models
NV1-1G000-C Part Data Attributes
|
NV1-1G000-C
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
NV1-1G000-C
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |