Part Details for NV1-1T000-C-M by TDK-Lambda Corporation
Overview of NV1-1T000-C-M by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NV1-1T000-C-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4249
|
Newark | Ac/Dc Open Frame Power Supply, 1U Applications, Adjustable, Fixed, 90 V, 264 V, 200 W, 12 V, 15 A Rohs Compliant: Yes |Tdk-Lambda NV1-1T000-C-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.9000 | Buy Now |
Part Details for NV1-1T000-C-M
NV1-1T000-C-M CAD Models
NV1-1T000-C-M Part Data Attributes
|
NV1-1T000-C-M
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
NV1-1T000-C-M
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |