Part Details for NV1-1T000 by TDK Corporation
Overview of NV1-1T000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT161T-000 | Renesas Electronics Corporation | SYNCH. COUNTER W/ASYN MASTER RESET | |
54FCT162511T-000 | Renesas Electronics Corporation | 16 BIT BIDIRECTIOANL BUFFER/LATCH/REGISTER W/PARITY GENERATOR | |
54FCT16841T-000 | Renesas Electronics Corporation | 20 BIT LATCH |
Price & Stock for NV1-1T000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NV1-1T000
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 15A 180W - Bulk (Alt: NV1-1T000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$185.8294 | Buy Now |
Part Details for NV1-1T000
NV1-1T000 CAD Models
NV1-1T000 Part Data Attributes
|
NV1-1T000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NV1-1T000
TDK Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 180 W | |
Width | 76.2 mm |