Part Details for NV1-1T000H-F by TDK-Lambda Corporation
Overview of NV1-1T000H-F by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV1-1T000H-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2627
|
Newark | Power Supply, Ac-Dc, 12V, 15A, Power Supply Applications:Ite, Laboratory Equipment & Medical, No. Of Outputs:1Outputs, Output Power Max:180W, Output Voltage - Output 1:12V, Output Current - Output 1:15A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda NV1-1T000H-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.6900 / $253.6700 | Buy Now |
DISTI #
285-NV1-1T000H-F-ND
|
DigiKey | AC/DC CONVERTER 12V 180W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.6700 | Buy Now |
DISTI #
967-NV11T000HF
|
Mouser Electronics | Modular Power Supplies 12V 15A, 180W With Fan RoHS: Compliant | 0 |
|
$223.7700 / $253.6700 | Order Now |
DISTI #
70177667
|
RS | Power Supply, AC-DC,12V,15A,90-276V In, Enclosed, Pnl Mnt, PFC, Medical, NV175 Series | TDK-Lambda NV1-1T000H-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$238.2700 / $256.2100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - Single Output - 12V/15A - U Chassis, Cover & Fan RoHS: Compliant | 0 |
|
$212.6900 / $253.6700 | Buy Now |
DISTI #
000000000005399560
|
Sager | Modular Power Supplies 12V 15A, 180W With Fan Min Qty: 1 | 0 |
|
$212.6900 / $253.6700 | Buy Now |