Part Details for NV1-452FF-N by TDK-Lambda Corporation
Overview of NV1-452FF-N by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV1-452FF-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0357
|
Newark | Power Supply, Ac-Dc, 4 Output, 125W, Power Supply Applications:Ite, Laboratory Equipment & Medical, No. Of Outputs:4 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):125W, Input Voltage Vac:90V Ac To 264V Acrohs Compliant: Yes |Tdk-Lambda NV1-452FF-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.4100 / $274.7200 | Buy Now |
DISTI #
285-NV1-452FF-N-ND
|
DigiKey | AC/DC CNVRTR 5V 2.7V +/-15V 175W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.7200 | Buy Now |
DISTI #
967-NV1452FFN
|
Mouser Electronics | Modular Power Supplies 175W 5V/25A 2.7V/15A 15V/5A, -15V/1A RoHS: Compliant | 0 |
|
$242.6000 / $274.7200 | Order Now |
DISTI #
70563294
|
RS | Power Supply, AC-DC, 175W175W90264VAC5V,25A,2.7V,15A,15V,5A,15V,1A,5V,2A | TDK-Lambda NV1-452FF-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$281.0400 / $302.1900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - Quad Output - 5V/25A, 2.7V/15A, 15V/5A, -15V/1A RoHS: Compliant | 0 |
|
$230.4100 / $274.7200 | Buy Now |
DISTI #
000000000005399575
|
Sager | Modular Power Supplies 175W 5V/25A 2.7V/15A 15V/5A, -15V/1A Min Qty: 1 | 0 |
|
$230.4100 / $274.7200 | Buy Now |