There are no models available for this part yet.
Overview of NV1-452TT-N by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NV1-452TT-N by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10K0361
|
Newark | Power Supply, Ac-Dc, 4 Output, 125W, Power Supply Applications:Ite, Laboratory Equipment & Medical, No. Of Outputs:4 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):125W, Input Voltage Vac:90V Ac To 264V Acrohs Compliant: Yes |Tdk-Lambda NV1-452TT-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.4100 / $274.7200 | Buy Now | |
DISTI #
285-NV1-452TT-N-ND
|
DigiKey | AC/DC CNVRTR 5V 2.7V +/-12V 175W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$242.6020 / $274.7200 | Buy Now | |
DISTI #
967-NV1452TTN
|
Mouser Electronics | Modular Power Supplies 175W 5V/25A 2.7V/15A 12V/5A, -12V/1A RoHS: Compliant | 0 |
|
$242.6000 / $274.7200 | Order Now | |
DISTI #
70563298
|
RS | Power Supply, AC-DC, 175W175W90264VAC5V,25A,2.7V,15A,12V,5A,12V,1A,5V,2A | TDK-Lambda NV1-452TT-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$263.7300 / $274.7200 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - Quad Output - 5V/25A, 2.7V/15A, 12V/5A, -12V/1A RoHS: Compliant | 0 |
|
$230.4100 / $274.7200 | Buy Now | ||
DISTI #
000000000005399579
|
Sager | Modular Power Supplies 175W 5V/25A 2.7V/15A 12V/5A, -12V/1A Min Qty: 1 | 0 |
|
$230.4100 / $274.7200 | Buy Now |