Transistors
NVB5860NT4G
onsemi
Description: Power MOSFET 60V 220A 3 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL, Automotive Qualified

Overview of NVB5860NT4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

CAD Models for NVB5860NT4G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVB5860NT4G by onsemi

NVB5860NT4G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
D2PAK 2 LEAD
Package Description
D2PAK-3/2
Pin Count
3
Manufacturer Package Code
418B-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
735 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
220 A
Drain-source On Resistance-Max
0.003 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
283 W
Pulsed Drain Current-Max (IDM)
660 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. NVB5860NT4G
    onsemi
    Power MOSFET 60V 220A 3 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
    VS

Alternate Parts for NVB5860NT4G

This table gives cross-reference parts and alternative options found for NVB5860NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVB5860NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTB5860NT4G Power MOSFET 60V 169A 3.0 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL onsemi NVB5860NT4G vs NTB5860NT4G
Part Number Description Manufacturer Compare
FDB024N06 Power Field-Effect Transistor, 120A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, D2PAK-3 Fairchild Semiconductor Corporation NVB5860NT4G vs FDB024N06
NTB5860NLT4G Power MOSFET 60V 169A 3.0 mOhm Single N-Channel D2PAK Logic Level T4G, D2PAK 2 LEAD, 800-REEL onsemi NVB5860NT4G vs NTB5860NLT4G
NTB5860NT4G Power MOSFET 60V 169A 3.0 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL onsemi NVB5860NT4G vs NTB5860NT4G

Related Parts for NVB5860NT4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVB5860NT4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVB5860NT4G by onsemi

Select Manufacturer
Which Manufacturer of NVB5860NT4G would you like to use for your alert(s)?
  • Please alert me when NVB5860NT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVB5860NT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVB5860NT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVB5860NT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVB5860NT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVB5860NT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: