-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET - Power, Single N-Channel, TOLL 80 V, 1.05 mΩ, 351 A MOSFET - Power, Single N-Channel, TOLL, 80 V, 1.05 m?Ω, 351 A, 2000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NVBLS1D1N08HCT-ND
|
DigiKey | MOSFET N-CH 80V 41A/351A 8HPSOF Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1608 In Stock |
|
$3.9331 / $7.4000 | Buy Now |
DISTI #
NVBLS1D1N08H
|
Avnet Americas | MOSFET N-Channel 80V TO-LL - Tape and Reel (Alt: NVBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$4.1251 / $4.6176 | Buy Now |
DISTI #
863-NVBLS1D1N08H
|
Mouser Electronics | MOSFET T8-80V IN TOLL | 3266 |
|
$3.9300 / $7.4000 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 1.05 mOhm 166 nC 4.2 W SMT Mosfet - PowerSFN-56 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.8600 | Buy Now |
DISTI #
NVBLS1D1N08H
|
Avnet Americas | MOSFET N-Channel 80V TO-LL - Tape and Reel (Alt: NVBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$4.1251 / $4.6176 | Buy Now |
DISTI #
NVBLS1D1N08H
|
Avnet Americas | MOSFET N-Channel 80V TO-LL - Tape and Reel (Alt: NVBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$4.1251 / $4.6176 | Buy Now |
DISTI #
NVBLS1D1N08H
|
Avnet Asia | MOSFET N-Channel 80V TO-LL (Alt: NVBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | 10000 |
|
$2.7706 / $2.9246 | Buy Now |
DISTI #
NVBLS1D1N08H
|
Avnet Silica | MOSFET N-Channel 80V TO-LL (Alt: NVBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVBLS1D1N08H
|
EBV Elektronik | MOSFET N-Channel 80V TO-LL (Alt: NVBLS1D1N08H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVBLS1D1N08H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVBLS1D1N08H
onsemi
MOSFET - Power, Single N-Channel, TOLL 80 V, 1.05 mΩ, 351 A MOSFET - Power, Single N-Channel, TOLL, 80 V, 1.05 m?Ω, 351 A, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | H-PSOF8L, 8 PIN | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1580 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 351 A | |
Drain-source On Resistance-Max | 0.00105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 49 pF | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 311 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVBLS1D1N08H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVBLS1D1N08H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTBLS1D1N08H | MOSFET - Power, Single, N-Channel, TOLL, 80 V, 1.05 mΩ?, 351 A, 2000-REEL | onsemi | NVBLS1D1N08H vs NTBLS1D1N08H |