Part Details for NVD3055-150T4G-VF01 by onsemi
Overview of NVD3055-150T4G-VF01 by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVD3055-150T4G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9515
|
Newark | Mosfet, N-Ch, 60V, 9A, 175Deg C, 28.8W Rohs Compliant: Yes |Onsemi NVD3055-150T4G-VF01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3470 / $0.8010 | Buy Now |
DISTI #
65AC5122
|
Newark | Nfet Dpak 60V 9A 150Mohm/ Reel Rohs Compliant: Yes |Onsemi NVD3055-150T4G-VF01 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.2780 | Buy Now |
DISTI #
NVD3055-150T4G-VF01OSCT-ND
|
DigiKey | MOSFET N-CH 60V 9A DPAK Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2589 / $0.7800 | Buy Now |
DISTI #
NVD3055-150T4G-VF01
|
Avnet Americas | Transistor MOSFET N-CH 60V 9A 3-Pin DPAK T/R - Tape and Reel (Alt: NVD3055-150T4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2568 / $0.3065 | Buy Now |
DISTI #
863-NVD3055150T4GVF0
|
Mouser Electronics | MOSFET NFET DPAK 60V 9A 1 50MOHM | 2500 |
|
$0.2580 / $0.7700 | Buy Now |
|
Future Electronics | MOSFET NFET DPAK 60V 9A 1 50MOHM RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
79367503
|
Verical | Trans MOSFET N-CH 60V 9A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2412 | Americas - 192500 |
|
$0.2575 / $0.2915 | Buy Now |
DISTI #
NVD3055-150T4G-VF01
|
Avnet Americas | Transistor MOSFET N-CH 60V 9A 3-Pin DPAK T/R - Tape and Reel (Alt: NVD3055-150T4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2568 / $0.3065 | Buy Now |
DISTI #
NVD3055-150T4G-VF01
|
Avnet Asia | Transistor MOSFET N-CH 60V 9A 3-Pin DPAK T/R (Alt: NVD3055-150T4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NVD3055-150T4G-VF01
|
Avnet Silica | Transistor MOSFET N-CH 60V 9A 3-Pin DPAK T/R (Alt: NVD3055-150T4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for NVD3055-150T4G-VF01
NVD3055-150T4G-VF01 CAD Models
NVD3055-150T4G-VF01 Part Data Attributes:
|
NVD3055-150T4G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD3055-150T4G-VF01
onsemi
Power MOSFET 60V, 9A, 150 mOhm, Single N-Channel, DPAK., 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 61 Weeks | |
Date Of Intro | 2019-05-13 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 28.8 W | |
Power Dissipation-Max (Abs) | 28.8 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 75 ns | |
Turn-on Time-Max (ton) | 105 ns |
Alternate Parts for NVD3055-150T4G-VF01
This table gives cross-reference parts and alternative options found for NVD3055-150T4G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD3055-150T4G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD3055-150T4G | Power MOSFET 60V, 9A, 150 mOhm, Single N-Channel, DPAK. Power MOSFET 60V 9A 150 mOhm Single N-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NVD3055-150T4G-VF01 vs NVD3055-150T4G |