-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 60V, 24A, 37 mOhm, Single N−Channel DPAK., DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVD5414NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD5414NT4G
onsemi
Power MOSFET 60V, 24A, 37 mOhm, Single N−Channel DPAK., DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 86.4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVD5414NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD5414NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD400N06NGBTMA1 | Power Field-Effect Transistor, 27A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | NVD5414NT4G vs IPD400N06NGBTMA1 |
IRFR034 | Power Field-Effect Transistor, 23A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Fairchild Semiconductor Corporation | NVD5414NT4G vs IRFR034 |
IRLR3105 | Power Field-Effect Transistor, 25A I(D), 55V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | NVD5414NT4G vs IRLR3105 |