Part Details for NVD5C460NT4G by onsemi
Overview of NVD5C460NT4G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVD5C460NT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5131
|
Newark | T6 40V Dpak Expansion And Portfolio Update/ Reel Rohs Compliant: Yes |Onsemi NVD5C460NT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 / $0.7700 | Buy Now |
DISTI #
2832-NVD5C460NT4GTR-ND
|
DigiKey | MOSFET N-CH 40V 18A/70A DPAK Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
23883 In Stock |
|
$0.7900 | Buy Now |
DISTI #
488-NVD5C460NT4GCT-ND
|
DigiKey | MOSFET N-CH 40V 18A/70A DPAK Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7183 / $1.7100 | Buy Now |
DISTI #
NVD5C460NT4G
|
Avnet Americas | Trans MOSFET N-CH 40V 70A 3-Pin DPAK T/R - Tape and Reel (Alt: NVD5C460NT4G) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 23883 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
NVD5C460NT4G
|
Avnet Americas | Trans MOSFET N-CH 40V 70A 3-Pin DPAK T/R - Tape and Reel (Alt: NVD5C460NT4G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 23883 Factory Stock |
|
$0.7700 / $0.8619 | Buy Now |
DISTI #
863-NVD5C460NT4G
|
Mouser Electronics | MOSFET T6 40V DPAK EXP RoHS: Compliant | 0 |
|
$0.7180 / $0.7710 | Order Now |
DISTI #
NVD5C460NT4G
|
Avnet Americas | Trans MOSFET N-CH 40V 70A 3-Pin DPAK T/R - Tape and Reel (Alt: NVD5C460NT4G) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 23883 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
NVD5C460NT4G
|
Avnet Americas | Trans MOSFET N-CH 40V 70A 3-Pin DPAK T/R - Tape and Reel (Alt: NVD5C460NT4G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 23883 Factory Stock |
|
$0.7700 / $0.8619 | Buy Now |
DISTI #
NVD5C460NT4G
|
Avnet Silica | Trans MOSFET N-CH 40V 70A 3-Pin DPAK T/R (Alt: NVD5C460NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVD5C460NT4G
|
EBV Elektronik | Trans MOSFET N-CH 40V 70A 3-Pin DPAK T/R (Alt: NVD5C460NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVD5C460NT4G
NVD5C460NT4G CAD Models
NVD5C460NT4G Part Data Attributes:
|
NVD5C460NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD5C460NT4G
onsemi
Single N-Channel Power MOSFET, 40V, 70A, 4.9mΩ DPAK 2500 tape and reel, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 147 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.0049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 38 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 47 W | |
Pulsed Drain Current-Max (IDM) | 379 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |