NVG500A75L4DSF2
onsemi
Description: VE-Trac Dual Gen II - Dual Side Cooling Half-Bridge Power Module for Automotive, 750V, 500A, Weldable Power Tabs 750V, 500A Dual Side Module Gen II, 36-BTRAY, Automotive Qualified

Overview of NVG500A75L4DSF2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Computing and Data Storage Financial Technology (Fintech) Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Automotive

Price & Stock for NVG500A75L4DSF2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NVG500A75L4DSF2
Avnet Americas 750V 500A DUAL SIDE COOLING - Rail/Tube (Alt: NVG500A75L4DSF2) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Container: Tube 0
RFQ
DISTI # NVG500A75L4DSF2
EBV Elektronik (Alt: NVG500A75L4DSF2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NVG500A75L4DSF2 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NVG500A75L4DSF2 by onsemi

NVG500A75L4DSF2
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Manufacturer Package Code
MODHR
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
500 A
Collector-Emitter Voltage-Max
750 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
6.5 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XXMA-X13
Number of Elements
2
Number of Terminals
13
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Polarity/Channel Type
N-CHANNEL
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
913 ns
Turn-on Time-Nom (ton)
235 ns
VCEsat-Max
1.45 V
Want to compare parts?
  1. NVG500A75L4DSF2
    onsemi
    VE-Trac Dual Gen II - Dual Side Cooling Half-Bridge Power Module for Automotive, 750V, 500A, Weldable Power Tabs 750V, 500A Dual Side Module Gen II, 36-BTRAY, Automotive Qualified
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVG500A75L4DSF2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVG500A75L4DSF2 by onsemi

Select Manufacturer
Which Manufacturer of NVG500A75L4DSF2 would you like to use for your alert(s)?
  • Please alert me when NVG500A75L4DSF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVG500A75L4DSF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVG500A75L4DSF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVG500A75L4DSF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVG500A75L4DSF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVG500A75L4DSF2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: